SICK Fixed Cable Bar code reader, 10 → 30 V dc

Технически документи
Спецификации
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
CCD
Reading Distance
1500mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Power Consumption
3 W
Length
71mm
Width
43mm
Dimensions
71 x 43 x 35.6 mm
Maximum Operating Temperature
+50°C
Depth
35.6mm
Minimum Operating Temperature
0°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
CCD
Reading Distance
1500mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Power Consumption
3 W
Length
71mm
Width
43mm
Dimensions
71 x 43 x 35.6 mm
Maximum Operating Temperature
+50°C
Depth
35.6mm
Minimum Operating Temperature
0°C
Страна на произход
Germany