SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range

Номер на артикул на RS: 212-2920Марка: SICK№ по каталога на производителя: HSE18L-B4A5AA
brand-logo

Технически документи

Спецификации

Brand

Sick

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light Switching, NPN, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Series

SureSense

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 272,08

€ 272,08 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range

€ 272,08

€ 272,08 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light Switching, NPN, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Series

SureSense

Страна на произход

United States