Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

Номер на артикул на RS: 842-8538Марка: SICK№ по каталога на производителя: GTE10--R3812
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

=10 ms

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Malaysia

Детайли за продукта

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 163,16

€ 163,16 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

€ 163,16

€ 163,16 Всеки (ex VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Response Time

=10 ms

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Malaysia

Детайли за продукта

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Може да се интересувате от