SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range

Номер на артикул на RS: 210-3966Марка: SICK№ по каталога на производителя: GTB10-N4212Distrelec Article No.: 30373957
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 950 mm

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Series

G10

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 157,46

€ 157,46 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range

€ 157,46

€ 157,46 Всеки (ex VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 950 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 950 mm

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Series

G10

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

Страна на произход

Malaysia