SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

Номер на артикул на RS: 212-3137Марка: SICK№ по каталога на производителя: GRTE18S-N2342
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 550 mm

Output Type

Light Switching, NPN

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 68,13

€ 68,13 Всеки (ex VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

€ 68,13

€ 68,13 Всеки (ex VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 550 mm

Output Type

Light Switching, NPN

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Страна на произход

Malaysia