SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 60 mm → 6 m Detection Range

Номер на артикул на RS: 184-6305Марка: SICK№ по каталога на производителя: GRL18S-P2436
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

60 mm → 6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18S

Standards Met

CE Certified, cULus Listed

Страна на произход

Malaysia

Детайли за продукта

GR18S Photoelectric Sensors

Sick G Series Photoelectric Sensors

Информацията за складовите наличности временно не е налична.

€ 72,03

€ 72,03 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 60 mm → 6 m Detection Range

€ 72,03

€ 72,03 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 60 mm → 6 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

60 mm → 6 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18S

Standards Met

CE Certified, cULus Listed

Страна на произход

Malaysia

Детайли за продукта

GR18S Photoelectric Sensors

Sick G Series Photoelectric Sensors