SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

Номер на артикул на RS: 205-4808Марка: SICK№ по каталога на производителя: GRL18S-F1331
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Metal

Minimum Operating Temperature

-25°C

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 69,04

€ 69,04 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

€ 69,04

€ 69,04 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Metal

Minimum Operating Temperature

-25°C

Страна на произход

Malaysia