SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range

Номер на артикул на RS: 842-8541Марка: SICK№ по каталога на производителя: GL10-P4212
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

80 mm → 15 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Malaysia

Детайли за продукта

GL10 Small Photoelectric Sensors

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Информацията за складовите наличности временно не е налична.

€ 110,02

€ 110,02 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range

€ 110,02

€ 110,02 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 80 mm → 15 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

80 mm → 15 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Страна на произход

Malaysia

Детайли за продукта

GL10 Small Photoelectric Sensors

The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
PinPoint LED with precise light spot
Immunity to ambient light
Universal DC or AC/DC power supply
Highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors