SICK FX0 Series Safety Module, 24 V dc

Номер на артикул на RS: 701-9200Марка: SICK№ по каталога на производителя: FX0-GMOD00000
brand-logo

Технически документи

Спецификации

Brand

Sick

Range

Flexi Soft

Series

FX0

Type

Gateway

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Страна на произход

Germany

Детайли за продукта

Flexi Soft Gateway - Modbus TCP

For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Adressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: EtherNet/IP
Transmission rate: 10Mbit/s or 100Mbit/s, autosensing
Maximum power consumption: 2.4 W

Информацията за складовите наличности временно не е налична.

€ 510,82

€ 510,82 Всеки (ex VAT)

SICK FX0 Series Safety Module, 24 V dc

€ 510,82

€ 510,82 Всеки (ex VAT)

SICK FX0 Series Safety Module, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Range

Flexi Soft

Series

FX0

Type

Gateway

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Страна на произход

Germany

Детайли за продукта

Flexi Soft Gateway - Modbus TCP

For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system
The gateways provide I/O status and Error/Status messaging
Non-safety related information can be sent to the Flexi Soft from the network
Adressing (delivery status): Default Gateway: 0.0.0.0, IP: 192.168.250.250, Subnetmask: 255.255.0.0
Fieldbus: EtherNet/IP
Transmission rate: 10Mbit/s or 100Mbit/s, autosensing
Maximum power consumption: 2.4 W