SICK Background Suppression Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range

Номер на артикул на RS: 784-6692Марка: SICK№ по каталога на производителя: DT50-P1123Distrelec Article No.: 30125348
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm → 10 m

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

20 ms, 30 ms

Minimum Operating Temperature

-30°C

Series

Dx50

Housing Material

Die Cast Zinc, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+65°C

Страна на произход

Germany

Детайли за продукта

DT50 & DS50 Mid Range Distance Sensors

SICK Dx50 series of mid-range photoelectric distance sensors utilise HDDM (high definition distance measurement) technology which provides a high degree of reliability and reliable measurement detection including in strong light conditions and on shiny targets.

The photoelectric sensors have an intuitive set up via an LCD display on top of the device or remote teach which can reduce installation time and costs. A visible red laser provides instant feedback during the installation of the sensors.

Thanks to the innovative HDDM technology the Dx50 provides excellent reliability, immunity to ambient light and precision when being in use. Offering an extremely good price/performance ratio the Dx50 is the right solution in many cases.

Features and Benefits

·Precise and reliable detection measurement regardless of object colour extends run time and process quality
·Flexible settings for speed, range and repeatability
·High measurement or switching frequencies enable a fast material flow
·Based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
·Intuitive setup via display or remote teach reduces installation time and costs
·Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
·Up to 40 klx ambient light immunity – allows for use in optically challenging environments

Application Examples

·The positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages.
·Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry.
·Loading, empty bay or fill level monitoring in logistics applications.
·Measurement and detection of small objects at long distances, for example in manufacturing industries

Информацията за складовите наличности временно не е налична.

€ 498,67

€ 498,67 Всеки (ex VAT)

SICK Background Suppression Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range

€ 498,67

€ 498,67 Всеки (ex VAT)

SICK Background Suppression Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm → 10 m

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

20 ms, 30 ms

Minimum Operating Temperature

-30°C

Series

Dx50

Housing Material

Die Cast Zinc, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+65°C

Страна на произход

Germany

Детайли за продукта

DT50 & DS50 Mid Range Distance Sensors

SICK Dx50 series of mid-range photoelectric distance sensors utilise HDDM (high definition distance measurement) technology which provides a high degree of reliability and reliable measurement detection including in strong light conditions and on shiny targets.

The photoelectric sensors have an intuitive set up via an LCD display on top of the device or remote teach which can reduce installation time and costs. A visible red laser provides instant feedback during the installation of the sensors.

Thanks to the innovative HDDM technology the Dx50 provides excellent reliability, immunity to ambient light and precision when being in use. Offering an extremely good price/performance ratio the Dx50 is the right solution in many cases.

Features and Benefits

·Precise and reliable detection measurement regardless of object colour extends run time and process quality
·Flexible settings for speed, range and repeatability
·High measurement or switching frequencies enable a fast material flow
·Based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
·Intuitive setup via display or remote teach reduces installation time and costs
·Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
·Up to 40 klx ambient light immunity – allows for use in optically challenging environments

Application Examples

·The positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages.
·Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry.
·Loading, empty bay or fill level monitoring in logistics applications.
·Measurement and detection of small objects at long distances, for example in manufacturing industries