SICK Distance Distance Sensor, Block Sensor, 0.05 mm → 12 m Detection Range IO-LINK

Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
0.05 mm → 12 m
Output Type
Analogue, PNP/NPN NO/NC
Electrical Connection
M12 5 pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms
Housing Material
ABS
Maximum Operating Temperature
+55°C
Series
Dx35
Страна на произход
Germany
€ 561,03
€ 561,03 Всеки (ex VAT)
1
€ 561,03
€ 561,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
0.05 mm → 12 m
Output Type
Analogue, PNP/NPN NO/NC
Electrical Connection
M12 5 pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms
Housing Material
ABS
Maximum Operating Temperature
+55°C
Series
Dx35
Страна на произход
Germany