SICK Background Suppression Distance Sensor, Block Sensor, 50 mm → 3.1 m Detection Range IO-LINK

Номер на артикул на RS: 818-0299Марка: SICK№ по каталога на производителя: DS35-B15821Distrelec Article No.: 30402101
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 3.1 m

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP65, IP67

Response Time

2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms

Interface

IO-Link

Minimum Operating Temperature

-30°C

Series

Dx35

Housing Material

Acrylic Glass, Plastic PC/ABS

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Страна на произход

Germany

Детайли за продукта

DS35 Mid Range Distance Sensor

SICK DS35 mid-range photoelectric distance sensor uses HDDM (high definition distance measurement) technology to ensure maximum reliability and accuracy for distance measurement detection. With highly reliable measurements on objects of different colours and textures, process reliability can be improved.

The DS35 photoelectric sensors are resistant to ambient light and unaffected by black or reflective objects. The distance sensor also features infrared and red light sensors ideal for various scenarios, whilst a broad range of control options guarantees easy commissioning and fast batch changes.

The DS35 photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Infrared or red emitted light in laser class 1 or 2
·Precise and reliable detection measurement regardless of object colour extends run time and process quality
·Small size and blind zone make flexible mounting possible when space is limited
·Flexible settings for speed, range and repeatability
·Flexible interface use: 4 mA to 20 mA, 0 V to 10 V, PNP output, NPN output, or IO-Link – making machine integration simple
·IO-Link offers full process control, from commissioning to service
·A wide variety of control options ensures rapid commissioning and fast batch changes
·3 Switching modes: Distance to Object (DtO), switching window, object between sensor and background (ObSB)

Application Examples

·The positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages.
·Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry.
·Loading, empty bay or fill level monitoring in logistics applications.
·Measurement and detection of small objects at long distances, for example in manufacturing industries

Може да се интересувате от
Sick Proximity Sensor, PNP Output, IP67
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 535,15

€ 535,15 Всеки (ex VAT)

SICK Background Suppression Distance Sensor, Block Sensor, 50 mm → 3.1 m Detection Range IO-LINK

€ 535,15

€ 535,15 Всеки (ex VAT)

SICK Background Suppression Distance Sensor, Block Sensor, 50 mm → 3.1 m Detection Range IO-LINK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Sick Proximity Sensor, PNP Output, IP67
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 3.1 m

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP65, IP67

Response Time

2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms

Interface

IO-Link

Minimum Operating Temperature

-30°C

Series

Dx35

Housing Material

Acrylic Glass, Plastic PC/ABS

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Страна на произход

Germany

Детайли за продукта

DS35 Mid Range Distance Sensor

SICK DS35 mid-range photoelectric distance sensor uses HDDM (high definition distance measurement) technology to ensure maximum reliability and accuracy for distance measurement detection. With highly reliable measurements on objects of different colours and textures, process reliability can be improved.

The DS35 photoelectric sensors are resistant to ambient light and unaffected by black or reflective objects. The distance sensor also features infrared and red light sensors ideal for various scenarios, whilst a broad range of control options guarantees easy commissioning and fast batch changes.

The DS35 photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Infrared or red emitted light in laser class 1 or 2
·Precise and reliable detection measurement regardless of object colour extends run time and process quality
·Small size and blind zone make flexible mounting possible when space is limited
·Flexible settings for speed, range and repeatability
·Flexible interface use: 4 mA to 20 mA, 0 V to 10 V, PNP output, NPN output, or IO-Link – making machine integration simple
·IO-Link offers full process control, from commissioning to service
·A wide variety of control options ensures rapid commissioning and fast batch changes
·3 Switching modes: Distance to Object (DtO), switching window, object between sensor and background (ObSB)

Application Examples

·The positioning or anti-collision monitoring of shuttles, industrial trucks, gantry cranes and traversing carriages.
·Reliable measurement and detection of extremely dark or glossy materials, e.g., in the automotive industry.
·Loading, empty bay or fill level monitoring in logistics applications.
·Measurement and detection of small objects at long distances, for example in manufacturing industries

Може да се интересувате от
Sick Proximity Sensor, PNP Output, IP67
P.O.A.Всеки (ex VAT)