Sick Incremental Encoder, 8192Pulses ppr, Push Pull Signal, Hollow Type

Номер на артикул на RS: 607-6722Марка: Sick№ по каталога на производителя: DRS61-EAA08192
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

3000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

IP Rating

IP65, IP66

Overall Height

71.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

200 Hz

Детайли за продукта

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick Incremental Encoder, 8192Pulses ppr, Push Pull Signal, Hollow Type

P.O.A.

Sick Incremental Encoder, 8192Pulses ppr, Push Pull Signal, Hollow Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

3000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

IP Rating

IP65, IP66

Overall Height

71.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

200 Hz

Детайли за продукта

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Може да се интересувате от