SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

Технически документи
Спецификации
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
10000
Output Signal Type
HTL, TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 32 V dc
IP Rating
IP65, IP67
Overall Height
40.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Switching Frequency
600 kHz
Страна на произход
Germany
Детайли за продукта
Servo Flange - 6mm Shaft
SICK STEGMANN High-resolution Incremental Encoders
The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.
€ 351,61
€ 351,61 Всеки (ex VAT)
1
€ 351,61
€ 351,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
10000
Output Signal Type
HTL, TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 32 V dc
IP Rating
IP65, IP67
Overall Height
40.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Switching Frequency
600 kHz
Страна на произход
Germany
Детайли за продукта
Servo Flange - 6mm Shaft
SICK STEGMANN High-resolution Incremental Encoders
The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.