SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 15mm Shaft

Номер на артикул на RS: 712-5430Марка: SICK№ по каталога на производителя: DFS60B-BHPK10000
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

15mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

45.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Страна на произход

Germany

Детайли за продукта

Blind Hollow - 15mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 371,51

€ 371,51 Всеки (ex VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 15mm Shaft

€ 371,51

€ 371,51 Всеки (ex VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 15mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

15mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

45.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Страна на произход

Germany

Детайли за продукта

Blind Hollow - 15mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.

Може да се интересувате от