SICK Linear Measuring Linear Measuring Encoder, 200 ppr, HTL Signal, Measuring Wheel Type

Технически документи
Спецификации
Brand
SickEncoder Technology
Linear Measuring
Pulses Per Revolution
200
Maximum Revolutions
3000rpm
Output Signal Type
HTL
Shaft Type
Measuring Wheel
Supply Voltage
7 → 30 V dc
Resolution
1 mm
IP Rating
IP65
Overall Height
60mm
Overall Width
110mm
Overall Depth
54.7mm
Страна на произход
Malaysia
€ 194,61
€ 194,61 Всеки (ex VAT)
1
€ 194,61
€ 194,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickEncoder Technology
Linear Measuring
Pulses Per Revolution
200
Maximum Revolutions
3000rpm
Output Signal Type
HTL
Shaft Type
Measuring Wheel
Supply Voltage
7 → 30 V dc
Resolution
1 mm
IP Rating
IP65
Overall Height
60mm
Overall Width
110mm
Overall Depth
54.7mm
Страна на произход
Malaysia