Технически документи
Спецификации
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
360
Series
DBS60 Core
Maximum Revolutions
9000rpm
Output Signal Type
HTL, TTL
Shaft Type
Hollow
Shaft Diameter
6mm → 5/8in
Supply Voltage
4.5 → 30 V
IP Rating
IP65
Overall Height
58mm
Overall Width
58mm
Overall Depth
41.8mm
Minimum Operating Temperature
-30°C
Mounting Type
Hollow Shaft
Maximum Operating Temperature
+100°C
Connection Type
Plug-In Connection
Страна на произход
Singapore
€ 262,43
€ 262,43 Всеки (ex VAT)
1
€ 262,43
€ 262,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
360
Series
DBS60 Core
Maximum Revolutions
9000rpm
Output Signal Type
HTL, TTL
Shaft Type
Hollow
Shaft Diameter
6mm → 5/8in
Supply Voltage
4.5 → 30 V
IP Rating
IP65
Overall Height
58mm
Overall Width
58mm
Overall Depth
41.8mm
Minimum Operating Temperature
-30°C
Mounting Type
Hollow Shaft
Maximum Operating Temperature
+100°C
Connection Type
Plug-In Connection
Страна на произход
Singapore