SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

Номер на артикул на RS: 445-280Марка: SICK№ по каталога на производителя: 1122739
brand-logo

Технически документи

Спецификации

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

24 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1122739

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 265,69

€ 265,69 Всеки (ex VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

€ 265,69

€ 265,69 Всеки (ex VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Communication Protocol

IO-LINK

Supply Voltage

24 V dc

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1122739

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Страна на произход

Malaysia