SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

Номер на артикул на RS: 445-892Марка: SICK№ по каталога на производителя: CSM-WP1B7A1P / 1122738
brand-logo

Технически документи

Спецификации

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

24 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1122738

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Страна на произход

Malaysia

€ 265,94

€ 265,94 Всеки (ex VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

€ 265,94

€ 265,94 Всеки (ex VAT)

SICK Colour Sensors 15 m, LED IO-Link, Push Pull, 100 mA, 24 V dc, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Sick

Detection Range

15 m

Light Source

LED

Output Type

Push Pull

Maximum Current

100 mA

Switching Frequency

1.7 kHz

Electrical Connection

8-pin, Male Connector M12

Supply Voltage

24 V dc

Communication Protocol

IO-LINK

LED Status Display

Yes

Housing Material

ABS, Plastic

Series

1122738

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

+55°C

Maximum Operating Temperature

-10°C

Mounting Type

PCB Mount

Страна на произход

Malaysia