Технически документи
Спецификации
Brand
SickDetection Range
12.5 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
50 mA
Switching Frequency
1.7 kHz
Electrical Connection
Cable
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Housing Material
ABS
Series
CSM
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
PCB Mount
Страна на произход
Malaysia
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickDetection Range
12.5 mm
Light Source
RGB LED
Output Type
NPN
Maximum Current
50 mA
Switching Frequency
1.7 kHz
Electrical Connection
Cable
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Housing Material
ABS
Series
CSM
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
PCB Mount
Страна на произход
Malaysia
