Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 250 V ac

Номер на артикул на RS: 786-5958Марка: SICK№ по каталога на производителя: CM30-25NAP-KW1
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

75.6mm

Mounting Type

Non-Flush

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Series

CM

Maximum Operating Temperature

+80°C

Страна на произход

Lithuania

Детайли за продукта

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 155,39

€ 155,39 Всеки (ex VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 250 V ac

€ 155,39

€ 155,39 Всеки (ex VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO/NC, 20 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

25 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

75.6mm

Mounting Type

Non-Flush

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Series

CM

Maximum Operating Temperature

+80°C

Страна на произход

Lithuania

Детайли за продукта

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC

Може да се интересувате от