Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

Номер на артикул на RS: 361-8373Марка: Sick№ по каталога на производителя: CM30-16BPP-KW1
brand-logo

Технически документи

Спецификации

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

16 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

63.6mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Housing Material

Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Страна на произход

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 16 mm Detection, PNP Output, 10 → 40 V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

16 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

63.6mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Housing Material

Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Страна на произход

Denmark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от