Технически документи
Спецификации
Brand
SickConnection Type
Standard
Optical Technology
CCD
Reading Distance
25 → 55mm
Maximum Current
300 mA
Maximum dc Voltage
5V
Tilt Angle
105°
Reader Style
Fixed
Supply Voltage
5 V dc
Data Interface
RS232
Power Consumption
2 W
Length
48mm
Width
56mm
Dimensions
48 x 56 x 22 mm
Depth
22mm
Bar Code Resolution
1200 → 19200Bd
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickConnection Type
Standard
Optical Technology
CCD
Reading Distance
25 → 55mm
Maximum Current
300 mA
Maximum dc Voltage
5V
Tilt Angle
105°
Reader Style
Fixed
Supply Voltage
5 V dc
Data Interface
RS232
Power Consumption
2 W
Length
48mm
Width
56mm
Dimensions
48 x 56 x 22 mm
Depth
22mm
Bar Code Resolution
1200 → 19200Bd
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C