Scanner,Laser

Номер на артикул на RS: 386-3804Марка: Sick№ по каталога на производителя: CC
brand-logo

Технически документи

Спецификации

Brand

Sick

Детайли за продукта

PLS (Safety) Area Protection - Presence Detection & Mobile (AGV) Collision Avoidance

The PLS laser scanner represents state of the art non-contact proximity detection for hazardous areas for applications. The device is approved to IEC 61496-1 and is a type 3 safety device.,Protection and warning fields are freely programmable using the supplied software. (5m RS-232 cable available separately – see accessories) allowing each laser scanner to be set up according to installation requirements,This product is listed in Schedule 4 "Machinery Posing Special Hazards" of "The Supply of Machinery (Safety) Regulations 1992" and Regulation 11 of "The Provision of Work Equipment Regulations 1992" Installation should be carried out subsequent to reference to HSE publication HSG 180 "Application of ESPE using light curtains and light beam devices to machinery" under "ESPE installation. General Requirements".

Short response time (80ms minimum)
Supply voltage: 24Vdc
180° Scanning window
4 metre radius for the safety field
15 metre warning field
2 OSSD Outputs
Restart input
IP65 rated
9 Pin Sub-D Connector

Applications:

Robot cells, tube bending machines, automotive industry, collision, avoidance, mobile applications (AGV), area protection, internal space protection (large presses), alternative to safety mats

Laser Scanner

Може да се интересувате от
SICK S3000 Series Laser Scanner, 49m Max Range
€ 5 456,55Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Scanner,Laser

P.O.A.

Scanner,Laser
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SICK S3000 Series Laser Scanner, 49m Max Range
€ 5 456,55Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sick

Детайли за продукта

PLS (Safety) Area Protection - Presence Detection & Mobile (AGV) Collision Avoidance

The PLS laser scanner represents state of the art non-contact proximity detection for hazardous areas for applications. The device is approved to IEC 61496-1 and is a type 3 safety device.,Protection and warning fields are freely programmable using the supplied software. (5m RS-232 cable available separately – see accessories) allowing each laser scanner to be set up according to installation requirements,This product is listed in Schedule 4 "Machinery Posing Special Hazards" of "The Supply of Machinery (Safety) Regulations 1992" and Regulation 11 of "The Provision of Work Equipment Regulations 1992" Installation should be carried out subsequent to reference to HSE publication HSG 180 "Application of ESPE using light curtains and light beam devices to machinery" under "ESPE installation. General Requirements".

Short response time (80ms minimum)
Supply voltage: 24Vdc
180° Scanning window
4 metre radius for the safety field
15 metre warning field
2 OSSD Outputs
Restart input
IP65 rated
9 Pin Sub-D Connector

Applications:

Robot cells, tube bending machines, automotive industry, collision, avoidance, mobile applications (AGV), area protection, internal space protection (large presses), alternative to safety mats

Laser Scanner

Може да се интересувате от
SICK S3000 Series Laser Scanner, 49m Max Range
€ 5 456,55Всеки (ex VAT)