SICK deTec4 Core Series deTec4 Core Light Curtain Sender, 14mm Resolution

Номер на артикул на RS: 136-3366Марка: SICK№ по каталога на производителя: C4C-SA09010A10000
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Sender

Protective Height

900mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

16 ms

Length

913mm

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Industrial

Dimensions

913 x 34 x 30.7 mm

Страна на произход

Germany

Детайли за продукта

Sick deTec4 Core Safety Light Curtain

The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Features & Benefits

Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector

Applications

The deTec4 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.

Light Curtain

Информацията за складовите наличности временно не е налична.

€ 1 243,50

€ 1 243,50 Всеки (ex VAT)

SICK deTec4 Core Series deTec4 Core Light Curtain Sender, 14mm Resolution

€ 1 243,50

€ 1 243,50 Всеки (ex VAT)

SICK deTec4 Core Series deTec4 Core Light Curtain Sender, 14mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Range

deTec4 Core

Series

deTec4 Core

Beam Resolution

14mm

Component Type

Sender

Protective Height

900mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

8m

Maximum Response Time

16 ms

Length

913mm

Height

30.7mm

Supply Voltage

24 V dc

Features

Quick Commissioning Thanks to Integrated LED Display & Automatic Calibration, Rugged & Reliable, Simple Assembly with Innovative Mounting & No Blind Zones

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Industrial

Dimensions

913 x 34 x 30.7 mm

Страна на произход

Germany

Детайли за продукта

Sick deTec4 Core Safety Light Curtain

The deTec4 Core from Sick has an innovative bracket system, no blind zones and an increased protective field height range of 300 mm to 2100 mm. The rear of the safety light curtain has a half rounded contour which allows the brackets to be positioned in any location on the housing. The integrated LED displays, diagnostic functions and automatic distance measurements of the deTec4 Core reduce costs and save time during installation. It has an IP65 / IP67 enclosure rating and a minimum operating temperature of -30°C making it suitable for harsh conditions and low temperature environments.

Features & Benefits

Simple assembly with innovative mounting
No blind zones
Integrated LED display
Resolution of 14 or 30 mm
Protective field height of 300 mm to 2100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30°C to +55°C
Enclosure rating IP65 & IP67
Flexi Loop-compatible M12 male connector

Applications

The deTec4 Core safety light curtain is ideal for machine building applications such as handling & assembly, food & beverages and packaging machines.

Light Curtain