SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

Номер на артикул на RS: 913-9255Марка: SICK№ по каталога на производителя: C2C-SA03030A10000Distrelec Article No.: 30402493
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

10 ms

Length

313mm

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

313 x 34 x 30.7 mm

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Body, Hand

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 236,61

€ 236,61 Всеки (ex VAT)

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution

€ 236,61

€ 236,61 Всеки (ex VAT)

SICK deTec2 Core Series Light Curtain Sender, 30mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Sick

Series

deTec2 Core

Beam Resolution

30mm

Component Type

Sender

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

12m

Maximum Response Time

10 ms

Length

313mm

Height

30.7mm

Supply Voltage

24 V dc

Dimensions

313 x 34 x 30.7 mm

Width

34mm

Terminal Type

5-Pin M12 Connector

Application

Body, Hand

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more