Технически документи
Спецификации
Детайли за продукта
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000
Light Curtain
€ 15,59
€ 15,59 1 Pair (ex VAT)
1
€ 15,59
€ 15,59 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Device Column with External Mounting Grooves and Muting Accessories
Device columns are used where there are problems mounting opto-electronic protective devices. On machining centres the opto-electronic protective devices must be positioned in the open room. An Entry/Exit system is often used at the gates for automatic material transport. The device columns with the 2 external mounting grooves in combination with the muting arms, brackets and protective plates ensure flexible attachment of the muting sensors.
Protective field height of 300 to 1350mm
Maximum installation length: 1720mm
Column height: 1740mm
Suitable for use with M2000, M4000, C2000, C4000