SICK ARS60 Series Absolute Absolute Encoder, Blind Hollow Type, 15mm Shaft

Номер на артикул на RS: 266-7240Марка: SICK№ по каталога на производителя: ARS60-FAA00016
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

ARS60

Maximum Revolutions

3000rpm

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V

Resolution

16

Steps Per Revolution

16Steps

IP Rating

IP65, IP66

Interface

Parallel

Overall Height

66.7mm

Overall Width

72mm

Overall Depth

66.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 692,24

€ 692,24 Всеки (ex VAT)

SICK ARS60 Series Absolute Absolute Encoder, Blind Hollow Type, 15mm Shaft

€ 692,24

€ 692,24 Всеки (ex VAT)

SICK ARS60 Series Absolute Absolute Encoder, Blind Hollow Type, 15mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

ARS60

Maximum Revolutions

3000rpm

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

10 → 32 V

Resolution

16

Steps Per Revolution

16Steps

IP Rating

IP65, IP66

Interface

Parallel

Overall Height

66.7mm

Overall Width

72mm

Overall Depth

66.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Страна на произход

Germany