SICK AHS36 Series Absolute Absolute Encoder, IO-Link Signal, Solid Type, 10mm Shaft

Номер на артикул на RS: 266-7229Марка: SICK№ по каталога на производителя: 1093798
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AHS36

Maximum Revolutions

6000rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

14

Steps Per Revolution

16384Steps

IP Rating

IP67, IP69K

Overall Height

36mm

Interface

IO-Link

Overall Width

36mm

Overall Depth

48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Male Connector

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 586,01

€ 586,01 Всеки (ex VAT)

SICK AHS36 Series Absolute Absolute Encoder, IO-Link Signal, Solid Type, 10mm Shaft

€ 586,01

€ 586,01 Всеки (ex VAT)

SICK AHS36 Series Absolute Absolute Encoder, IO-Link Signal, Solid Type, 10mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AHS36

Maximum Revolutions

6000rpm

Output Signal Type

IO-Link

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

30 V

Resolution

14

Steps Per Revolution

16384Steps

IP Rating

IP67, IP69K

Overall Height

36mm

Interface

IO-Link

Overall Width

36mm

Overall Depth

48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Male Connector

Страна на произход

Germany