SICK AFS60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 15mm Shaft

Номер на артикул на RS: 266-7187Марка: SICK№ по каталога на производителя: AFS60A-BHEB262144
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

EtherCAT

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

30 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

71.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 785,04

€ 785,04 Всеки (ex VAT)

SICK AFS60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 15mm Shaft

€ 785,04

€ 785,04 Всеки (ex VAT)

SICK AFS60 Series Absolute Absolute Encoder, EtherCAT Signal, Blind Hollow Type, 15mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

EtherCAT

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

30 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

60mm

Overall Width

72mm

Overall Depth

71.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Страна на произход

Germany