SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Through Hollow Type, 12mm Shaft

Номер на артикул на RS: 266-7179Марка: SICK№ по каталога на производителя: AFM60E-TEAK004096
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Through Hollow

Shaft Diameter

12mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

72mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 652,35

€ 652,35 Всеки (ex VAT)

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Through Hollow Type, 12mm Shaft

€ 652,35

€ 652,35 Всеки (ex VAT)

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Through Hollow Type, 12mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Through Hollow

Shaft Diameter

12mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

72mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Страна на произход

Germany