SICK AFM60 Series Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft

Номер на артикул на RS: 122-4627Марка: SICK№ по каталога на производителя: AFM60A-S4NB018X12
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Series

AFM60

Maximum Revolutions

4096rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Width

60mm

Overall Depth

65mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Sick Profinet Multiturn Absolute Encoders

Sick AFM60 multiturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFM60 absolute encoders suitable for use in applications with tight space available.

Features and Benefits

High resolution
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design

Информацията за складовите наличности временно не е налична.

€ 878,88

€ 878,88 Всеки (ex VAT)

SICK AFM60 Series Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft

€ 878,88

€ 878,88 Всеки (ex VAT)

SICK AFM60 Series Absolute Absolute Encoder, 262144 ppr, Solid Type, 10mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Series

AFM60

Maximum Revolutions

4096rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Width

60mm

Overall Depth

65mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Sick Profinet Multiturn Absolute Encoders

Sick AFM60 multiturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFM60 absolute encoders suitable for use in applications with tight space available.

Features and Benefits

High resolution
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design