Технически документи
Спецификации
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
4096rpm
Shaft Type
Hollow
Shaft Diameter
15mm
Supply Voltage
10 → 30 V dc
Resolution
18 bit
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Interface
PROFINET
Overall Width
60mm
Overall Depth
71.5mm
Minimum Operating Temperature
-40°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Sick Profinet Multiturn Absolute Encoders
Sick AFM60 multiturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFM60 absolute encoders suitable for use in applications with tight space available.
Features and Benefits
High resolution
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design
€ 896,72
€ 896,72 Всеки (ex VAT)
1
€ 896,72
€ 896,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickEncoder Technology
Absolute
Series
AFM60
Maximum Revolutions
4096rpm
Shaft Type
Hollow
Shaft Diameter
15mm
Supply Voltage
10 → 30 V dc
Resolution
18 bit
Steps Per Revolution
262144Steps
IP Rating
IP65, IP67
Interface
PROFINET
Overall Width
60mm
Overall Depth
71.5mm
Minimum Operating Temperature
-40°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Sick Profinet Multiturn Absolute Encoders
Sick AFM60 multiturn PROFINET absolute encoders offer high-precision measurement of absolute position and speed. Comprehensive functions for diagnosing parameters such as temperature or operating time and early error detection increase network reliability. Various configuration options are available, such as modification of resolution, rotational direction or unit of speed measurement. The compact design makes the AFM60 absolute encoders suitable for use in applications with tight space available.
Features and Benefits
High resolution
Connection type: M12 axial plug
PROFINET-IO-RT interface
Less than 5 ms data update time
Round axis functionality
Status display via 5 LEDs
Simple installation
Compact design