SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder, 262144ppr ppr, Digital Signal, Blind Hollow Type, 12mm Shaft

Номер на артикул на RS: 266-7143Марка: SICK№ по каталога на производителя: AFM60A-BEEB018x12
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144ppr

Series

AFS/AFM60 Ethernet

Maximum Revolutions

4096rpm

Output Signal Type

Digital

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

71.5mm

Overall Width

72mm

Overall Depth

63mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

4 Pin Connectors

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 896,72

€ 896,72 Всеки (ex VAT)

SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder, 262144ppr ppr, Digital Signal, Blind Hollow Type, 12mm Shaft

€ 896,72

€ 896,72 Всеки (ex VAT)

SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder, 262144ppr ppr, Digital Signal, Blind Hollow Type, 12mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144ppr

Series

AFS/AFM60 Ethernet

Maximum Revolutions

4096rpm

Output Signal Type

Digital

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

EtherCAT

Overall Height

71.5mm

Overall Width

72mm

Overall Depth

63mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

4 Pin Connectors

Страна на произход

Germany