Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Block Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc

Номер на артикул на RS: 209-2569Марка: SICK№ по каталога на производителя: 7900227
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

105mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+80°C

Switching Frequency

100 Hz

Series

IQ80

Switching Current

250 mA

Reverse Polarity Protection

Yes

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 297,95

€ 297,95 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc

€ 297,95

€ 297,95 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

105mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Maximum Operating Temperature

+80°C

Switching Frequency

100 Hz

Series

IQ80

Switching Current

250 mA

Reverse Polarity Protection

Yes

Страна на произход

Germany