Технически документи
Спецификации
Brand
SickIP Rating
IP65, IP67
Maximum dc Voltage
30V
Maximum Current
100 mA
Interface
IO-Link
Response Time
160 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Standards Met
CE
Series
UC40
Страна на произход
Germany
€ 275,31
€ 275,31 Всеки (ex VAT)
1
€ 275,31
€ 275,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickIP Rating
IP65, IP67
Maximum dc Voltage
30V
Maximum Current
100 mA
Interface
IO-Link
Response Time
160 ms
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+70°C
Standards Met
CE
Series
UC40
Страна на произход
Germany