Технически документи
Спецификации
Brand
SickModel
IDM261
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
400mm
Wireless
Yes
Bluetooth
Yes
2D Scanning
Yes
Interface
RS232
LCD Display
No
Dimensions
104 x 76.3 x 176mm
Weight
228g
Depth
104mm
Height
176mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
76.3mm
Страна на произход
Taiwan, Province Of China
€ 1 337,94
€ 1 337,94 Всеки (ex VAT)
1
€ 1 337,94
€ 1 337,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickModel
IDM261
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
400mm
Wireless
Yes
Bluetooth
Yes
2D Scanning
Yes
Interface
RS232
LCD Display
No
Dimensions
104 x 76.3 x 176mm
Weight
228g
Depth
104mm
Height
176mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
76.3mm
Страна на произход
Taiwan, Province Of China