Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Rectangular Proximity Sensor, 7 mm Detection, PNP NO+NC, 10 → 30 V dc

Номер на артикул на RS: 266-8653Марка: SICK№ по каталога на производителя: 6072660
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

7 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Die Cast Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

150 Hz

Standards Met

CE, cULus, EAC

Series

IQV

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 103,23

€ 103,23 Всеки (ex VAT)

SICK Inductive Rectangular Proximity Sensor, 7 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 103,23

€ 103,23 Всеки (ex VAT)

SICK Inductive Rectangular Proximity Sensor, 7 mm Detection, PNP NO+NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

7 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Die Cast Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

150 Hz

Standards Met

CE, cULus, EAC

Series

IQV

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Страна на произход

China