Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 225-2974Марка: SICK№ по каталога на производителя: 6052616
brand-logo

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP69K

Minimum Bend Radius

50 mm

Insulation material

PVC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

5mm

American Wire Gauge

22 AWG

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 22,63

€ 22,63 Всеки (ex VAT)

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 22,63

€ 22,63 Всеки (ex VAT)

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP69K

Minimum Bend Radius

50 mm

Insulation material

PVC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

5mm

American Wire Gauge

22 AWG

Страна на произход

Germany