SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 0.01 → 3 m Detection Range

Номер на артикул на RS: 266-9246Марка: SICK№ по каталога на производителя: 6052385
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

0.01 → 3 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+55°C

Series

WL

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 125,92

€ 125,92 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 0.01 → 3 m Detection Range

€ 125,92

€ 125,92 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 0.01 → 3 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

0.01 → 3 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Housing Material

Plastic

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+55°C

Series

WL

Standards Met

CE

Страна на произход

China