Технически документи
Спецификации
Brand
SickSensor Style
Cylindrical
Detection Type
Retroreflective
Detection Range
7 m
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
0.5 ms
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
VL180
Housing Material
Metal, Nickel Plated Brass, PC
Minimum Operating Temperature
-25°C
Thread Size
M18
Standards Met
CE, UL
Страна на произход
China
€ 98,38
€ 98,38 Всеки (ex VAT)
1
€ 98,38
€ 98,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Cylindrical
Detection Type
Retroreflective
Detection Range
7 m
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable 2 Meter
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
0.5 ms
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
VL180
Housing Material
Metal, Nickel Plated Brass, PC
Minimum Operating Temperature
-25°C
Thread Size
M18
Standards Met
CE, UL
Страна на произход
China