Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 209-2544Марка: SICK№ по каталога на производителя: 6045180
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

8mm

Mounting Type

Flush

Width

20mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

IQ20

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

32mm

Shielding

Unshielded

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 74,77

€ 74,77 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, PNP NO, 10 → 30 V dc

€ 74,77

€ 74,77 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

8mm

Mounting Type

Flush

Width

20mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

IQ20

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

32mm

Shielding

Unshielded

Страна на произход

Germany