Технически документи
Спецификации
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
<±1 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector
Response Time
<4 ms
Maximum Current
25 mA
Series
PBT
Supply Voltage
8 - 30 V
Housing Material
Stainless Steel/Plastic
IP Rating
IP65
Minimum Operating Temperature
0°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Страна на произход
Germany
€ 163,03
€ 163,03 Всеки (ex VAT)
1
€ 163,03
€ 163,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
<±1 %
Output Type
Current
Media Measured
Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN EN 175301 Connector
Response Time
<4 ms
Maximum Current
25 mA
Series
PBT
Supply Voltage
8 - 30 V
Housing Material
Stainless Steel/Plastic
IP Rating
IP65
Minimum Operating Temperature
0°C
Mounting Type
Threaded
Maximum Operating Temperature
+80°C
Страна на произход
Germany