Технически документи
Спецификации
Brand
SickNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
30.0 V
Mating Type
Screw On
Contact Material
CuZn
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
€ 16,15
€ 16,15 Всеки (ex VAT)
SICK Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
1
€ 16,15
€ 16,15 Всеки (ex VAT)
SICK Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
30.0 V
Mating Type
Screw On
Contact Material
CuZn
Страна на произход
Germany