SICK Through Beam Photoelectric Sensor, Block Sensor, 14.5 mA Detection Range

Номер на артикул на RS: 266-7803Марка: SICK№ по каталога на производителя: 2119996
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

14.5 mA

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 5 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 83,77

€ 83,77 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 14.5 mA Detection Range

€ 83,77

€ 83,77 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 14.5 mA Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

14.5 mA

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 5 Meter

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

ABS/PC, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE, cULus

Страна на произход

Malaysia