SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 15 m Detection Range

Номер на артикул на RS: 266-7802Марка: SICK№ по каталога на производителя: GE6-N1111S68
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

IP Rating

IP67

Maximum Current

30 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GE6

Standards Met

CE, cULus

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 59,15

€ 59,15 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 15 m Detection Range

€ 59,15

€ 59,15 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 15 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

IP Rating

IP67

Maximum Current

30 mA

Response Time

500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GE6

Standards Met

CE, cULus

Страна на произход

Malaysia