Технически документи
Спецификации
Brand
SickSeries
NANSX
Length
250 mm, 300 mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Male
Страна на произход
Germany
€ 410,68
€ 410,68 Всеки (ex VAT)
1
€ 410,68
€ 410,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
NANSX
Length
250 mm, 300 mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2
M12
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Male
Страна на произход
Germany