Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 225-3018Марка: SICK№ по каталога на производителя: 2095607
brand-logo

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Female

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Minimum Bend Radius

45 mm

Insulation material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

Czech Republic

Информацията за складовите наличности временно не е налична.

€ 11,44

€ 11,44 Всеки (ex VAT)

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 11,44

€ 11,44 Всеки (ex VAT)

SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Female

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Minimum Bend Radius

45 mm

Insulation material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Страна на произход

Czech Republic