Технически документи
Спецификации
Brand
SickAccessory Type
Brackets For Cylinder Sensors
For Use With
SICK Cylinder Sensors
Application
Ambient Temperature Min 0 °C Max 50 °C, Mounting Bracket On Round Body Cylinder With Piston Diameter Of 25 Mm
Series
BEF
Material
Aluminium, Plastic
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
€ 5,97
€ 5,97 Всеки (ex VAT)
SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
1
€ 5,97
€ 5,97 Всеки (ex VAT)
SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickAccessory Type
Brackets For Cylinder Sensors
For Use With
SICK Cylinder Sensors
Application
Ambient Temperature Min 0 °C Max 50 °C, Mounting Bracket On Round Body Cylinder With Piston Diameter Of 25 Mm
Series
BEF
Material
Aluminium, Plastic
Страна на произход
Germany