Технически документи
Спецификации
Brand
SickAccessory Type
Universal Bar Clamp Systems
For Use With
G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Application
Mounting
Series
BEF
Mounting Type
Flange Mount
Shape
Cylindrical
Surface Pattern
Smooth
Material
Steel
Страна на произход
Germany
€ 18,47
€ 18,47 Всеки (ex VAT)
SICK, BEF Series Universal Bar Clamp Systems for Use with G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
1
€ 18,47
€ 18,47 Всеки (ex VAT)
SICK, BEF Series Universal Bar Clamp Systems for Use with G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SickAccessory Type
Universal Bar Clamp Systems
For Use With
G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Application
Mounting
Series
BEF
Mounting Type
Flange Mount
Shape
Cylindrical
Surface Pattern
Smooth
Material
Steel
Страна на произход
Germany